California Eastern LaboratoriesR5F100GGAFB#30Microcontrollers - MCUs
MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| RL78 | |
| CISC | |
| RL78 | |
| RL78 | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 128KB | |
| 12KB | |
| 1MB | |
| Yes | |
| CSI/I2C/UART | |
| 44 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 0 | |
| 5 | |
| 0 | |
| 0 | |
| 5 | |
| 0 | |
| 0 | |
| 0 | |
| 1.6 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

