Nisshinbo Micro Devices IncR5486K527CM-TRBattery Management ICs
Battery Protection Li-Ion/Li-Pol 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Pol|Li-Ion | |
| 0.008 | |
| 1.5 | |
| 5 | |
| 150 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 1.4 mm |
| Package Length | 1.4 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

