10-25% Off
Nisshinbo Micro Devices IncR5437L301BA-TRBattery Management ICs
Battery Protection Li-Ion/Li-Pol 4.7V 6-Pin DFN-C T/R
| Compliant | |
| EAR99 | |
| Active | |
| R5437L301BA-TR | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion|Li-Pol | |
| 0.0017 | |
| 1.5 | |
| 20 | |
| 4.7 | |
| 150 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.8 mm |
| Package Length | 1.4 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-C |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

