10-25% Off
Nisshinbo Micro Devices IncR5436T515BB-E2-FFBattery Management ICs
Battery Protection IC Li-Ion/Li-Pol 28-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| R5436T515BB-E2-FF | |
| Automotive | No |
| PPAP | No |
| Battery Protection IC | |
| Li-Ion|Li-Pol | |
| 0.03 | |
| 2.5 | |
| 25 | |
| 1250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
