10-25% Off
Nisshinbo Micro Devices IncR5432V410BC-E2-FEBattery Management ICs
Battery Protection Li-Ion/Li-Pol 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| R5432V410BC-E2-FE | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion|Li-Pol | |
| 0.03 | |
| 2 | |
| 25 | |
| 770 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 5.6 mm |
| Package Length | 7.9 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

