KEMET CorporationR533N422050P0MCapacitor Film
Polypropylene Metallized Film Capacitor Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 2.2uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 13 X 22 | |
| Straight | |
| -40 | |
| 110 | |
| 26.5 | |
| 13 | |
| 22 | |
| 9.7 | |
| 0.8 | |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

