KEMET CorporationR533N418050P1MCapacitor Film
Cap Film Suppression X2 1.8uF 630VDC/310VAC PP 20%( 26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 110°C Pizza Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 1.8uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 11 X 20 | |
| Straight | |
| -40 | |
| 110 | |
| 26.5 | |
| 11 | |
| 20 | |
| 6.85 | |
| 0.8 | |
| 25 | |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

