| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 3 | |
| 0 to 8000 | |
| 8000 | |
| 40 | |
| 0.5 | |
| 21.5 | |
| 24 | |
| 30 | |
| 34 | |
| -25 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 12 |
| Package Width | 12.7 |
| Package Length | 15 |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

