| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Tri-Color | |
| Standard LED | |
| Blue/Green/Red | |
| 3 | |
| GaN|AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 3000mcd|10000mcd|4000mcd | |
| 470(Max)/525(Max)/630(Max) | |
| 45 | |
| 80 | |
| 50 | |
| 3.8/3.8/2.6 | |
| 5 | |
| 220/220/150 | |
| -25 | |
| 80 | |
| No | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.9 mm |
| Package Width | 7.6 mm |
| Package Length | 7.6 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

