ROHM SemiconductorR4P020N06HZGT100MOSFETs
Trans MOSFET N-CH 60V 2A Automotive 4-Pin(3+Tab) MPT
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 150 | |
| 2 | |
| 200@10V | |
| 7@10V | |
| 7 | |
| 140@10V | |
| 2000 | |
| 18 | |
| 10 | |
| 22 | |
| 7 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 2.55 |
| Package Length | 4.55 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | MPT |
| 4 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

