KEMET CorporationR474R32205001KCapacitor Film
Cap Film Suppression X2 0.22uF 1000VDC/440VAC PP 10%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.22uF | |
| 10% | |
| 1000VDC|440VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 32 X 9 X 17 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 32 | |
| 9 | |
| 17 | |
| 0.8 | |
| 25 | |
| 17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

