KEMET CorporationR46KR422050M1KCapacitor Film
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 10%( 32 X 14 X 28mm) Radial Wound 27.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 2.2uF | |
| 10% | |
| 560VDC|275VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 32 X 14 X 28 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 32 | |
| 14 | |
| 28 | |
| 0.8 | |
| 25 | |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

