KEMET CorporationR46KR4100JBM1MCapacitor Film
Cap Film Suppression X2 1uF 560VDC/275VAC PP 20%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1uF | |
| 20% | |
| 560VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 32 X 11 X 20 | |
| Straight | |
| -40 | |
| 110 | |
| 32 | |
| 11 | |
| 20 | |
| 0.8 | |
| 3.5 | |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

