KEMET CorporationR46KN333000N0KCapacitor Film
Cap Film Suppression X2 0.33uF 560VDC/275VAC PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 10% | |
| 560VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| 26.5 | |
| 6 | |
| 15 | |
| 3.689 | |
| 0.8 | |
| 4 | |
| 15 |
This emi suppression R46KN333000N0K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.33uF. This product is 26.5 mm long, 15 mm tall and 6 mm deep. The R46KN333000N0K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

