KEMET CorporationR46KN333000H1MCapacitor Film
Cap Film Suppression X2 0.33uF 560VDC/275VAC PP 20%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 20% | |
| 560VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 7 X 16 | |
| Straight | |
| -40 | |
| 125 | |
| Bag | |
| 26.5 | |
| 7 | |
| 16 | |
| 0.8 | |
| 4 | |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

