KEMET CorporationR46KI3220JHM2MCapacitor Film
Cap Film Suppression X2 0.22uF 275VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.22uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 18 | |
| 7.5 | |
| 13.5 | |
| 0.6 | |
| 3.2 | |
| 13.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

