KEMET CorporationR46KI310050M1KCapacitor Film

Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag

This interference suppression R46KI310050M1K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. This product is 18 mm long, 11 mm tall and 5 mm deep. The R46KI310050M1K part has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.

1,000 parts: Ships in 2 days

    Total$93.60Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.0936

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.