KEMET CorporationR46KF3100CKM1MCapacitor Film
Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 560VDC|275VAC | |
| PP | |
| X2 Suppressor Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 13 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 13 | |
| 6 | |
| 12 | |
| 1.625 | |
| 0.6 | |
| +0.2|-0.5 | |
| +0.2|-0.5 | |
| +0.1|-0.5 | |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

