KEMET CorporationR413W36800000MCapacitor Film
Cap Film Suppression Y2/X1 0.68uF 1000VDC/300VAC PP 20%( 41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.68uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| Y2/X1 | |
| 41.5 X 16 X 28.5 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 41.5 | |
| 16 | |
| 28.5 | |
| 0.8 | |
| 28.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

