KEMET CorporationR413R34700000KCapacitor Film
Cap Film Suppression Y2/X1 0.47uF 1000VDC/300VAC PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| Y2/X1 | |
| 32 X 18 X 33 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 32 | |
| 18 | |
| 33 | |
| 0.8 | |
| 4 | |
| 33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

