KEMET CorporationR413N24700000MCapacitor Film
Cap Film Suppression Y2/X1 0.047uF 1000VDC/300VAC PP 20%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.047uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| Y2/X1 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 26.5 | |
| 6 | |
| 15 | |
| 0.8 | |
| 4 | |
| +0.3|-0.5 | |
| +0.2|-0.5 | |
| +0.1|-0.5 | |
| 15 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

