KEMET CorporationR413N24700000KCapacitor Film
Cap Film Suppression X1/Y2 0.047uF 1000VDC/300VAC PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.047uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1/Y2 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| 26.5 | |
| 6 | |
| 15 | |
| 0.8 | |
| 4 | |
| 15 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

