KEMET CorporationR413I2220DQM1KCapacitor Film
Cap Film Suppression Y2/X1 0.022uF 1000VDC/300VAC PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.022uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2/X1 | |
| 18 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Ammo | |
| 18 | |
| 6 | |
| 12 | |
| 0.6 | |
| 18.5 | |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

