KEMET CorporationR413F16804000MCapacitor Film
Cap Film Suppression Y2/X1 0.0068uF 1000VDC/300VAC PP 20%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.0068uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| Y2/X1 | |
| 13 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 13 | |
| 6 | |
| 12 | |
| 0.6 | |
| 30 | |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

