RECOM Power GmbHR3M-2415S/SMDDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 15 | |
| 0.2 | |
| 3 | |
| 1600VDC | |
| DC/DC | |
| 2.5 | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.2% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.9 mm |
| Package Width | 13.2 mm |
| Package Length | 9.1 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

