Nisshinbo Micro Devices IncR3133D26EC3-TR-FESupervisory Circuits
Processor Supervisor 2.6V 1 Active Low/CMOS 6-Pin SON T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 276 | |
| Active Low/CMOS | |
| 2.548 | |
| 2.6 | |
| 2.652 | |
| 0.8 | |
| 6 | |
| 2 | |
| 500 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 6 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
