Nisshinbo Micro Devices IncR3133D20EC-TR-FESupervisory Circuits
Processor Supervisor 2V 1 Active Low/CMOS 6-Pin SON T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 276 | |
| Active Low/CMOS | |
| 1.96 | |
| 2 | |
| 2.04 | |
| 0.8 | |
| 6 | |
| 2 | |
| 500 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
