Nisshinbo Micro Devices IncR3119N085A-TR-FESupervisory Circuits
Processor Supervisor 8.5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 85(Typ) | |
| Active Low/Open Drain | |
| 8.3725 | |
| 8.5 | |
| 8.6275 | |
| 1.2 | |
| 36 | |
| 3.3(Typ) | |
| 420 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

