Nisshinbo Micro Devices IncR3118Q282C-TR-FESupervisory Circuits
Processor Supervisor 2.8V 1 CMOS 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.08(Typ) | |
| CMOS | |
| 2.758 | |
| 2.8 | |
| 2.842 | |
| 1 | |
| 6 | |
| 0.48(Typ) | |
| 380 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
