Nisshinbo Micro Devices IncR3118K201A-TRSupervisory Circuits
Processor Supervisor 2V 1 Open Drain 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.08(Typ) | |
| Open Drain | |
| 1.97 | |
| 2 | |
| 2.03 | |
| 1 | |
| 6 | |
| 0.48(Typ) | |
| 450 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

