Nisshinbo Micro Devices IncR3117Q222A-TR-FESupervisory Circuits
Processor Supervisor 2.2V 1 Open Drain 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.04(Typ) | |
| Open Drain | |
| 2.1835 | |
| 2.2 | |
| 2.2352 | |
| 1 | |
| 6 | |
| 0.31(Typ) | |
| 380 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

