Nisshinbo Micro Devices IncR3116K311C-TR-YSupervisory Circuits
Processor Supervisor 3.1V 1 CMOS 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 115 | |
| CMOS | |
| 3.075 | |
| 3.1 | |
| 3.125 | |
| 0.6 | |
| 6 | |
| 1.6 | |
| 400 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -50 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

