10-25% Off
Nisshinbo Micro Devices IncR3111Q201B-TR-FESupervisory Circuits
Processor Supervisor 2V 1 Open Drain 4-Pin SC-82AB T/R
| Compliant | |
| EAR99 | |
| Active | |
| R3111Q201B-TR-FE | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.1 | |
| Open Drain | |
| 1.96 | |
| 2 | |
| 2.04 | |
| 0.7 | |
| 10 | |
| 3.3 | |
| 380 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
