Nisshinbo Micro Devices IncR3111H361A-T1-FESupervisory Circuits
Processor Supervisor 3.6V 1 Open Drain 4-Pin(3+Tab) SOT-89
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.1 | |
| Open Drain | |
| 3.528 | |
| 3.6 | |
| 3.672 | |
| 0.7 | |
| 10 | |
| 3.6 | |
| 900 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

