RECOM Power GmbHR2S8-1515DC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 15V 0.133A 2W Medical 8-Pin SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 15 | |
| 0.133 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi | |
| 85(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.7 |
| Package Width | 10.7 |
| Package Length | 12.75 |
| PCB changed | 8 |
| Supplier Package | SMD |
| 8 | |
| Lead Shape | Gull-wing |
RECOM's R2S8-1515 DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit. It has a voltage of 15 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

