RECOM Power GmbHR2S-2424DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 0.083A 2W Medical 5-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 24 | |
| 0.083 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi | |
| 85(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.7 |
| Package Width | 10.7 |
| Package Length | 12.75 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Prototyping with different circuits often requires different voltage levels. The R2S-2424 DC to DC converter and switching regulator module from RECOM can provide the exact level you need. It has a voltage of 24 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

