RECOM Power GmbHR2S-2405/P-RDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 5-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.4 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi | |
| 84(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tape and Reel | |
| 1.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.7 mm |
| Package Width | 10.7 mm |
| Package Length | 12.75 mm |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

