RECOM Power GmbHR2D-1212DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W Medical 6-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi | |
| 83(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.7 |
| Package Width | 10.7 |
| Package Length | 15.24 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

