RECOM Power GmbHR2D-0515/PDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -15V/15V -0.066A/0.066A 2W Medical 6-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -15|15 | |
| -0.066|0.066 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi | |
| 85(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.7 mm |
| Package Width | 10.7 mm |
| Package Length | 15.24 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

