RECOM Power GmbHR24P212D/P/R8DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 8000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 75(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

