| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| White | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 6000mcd | |
| 80 | |
| 50 | |
| 20 | |
| 3.6 | |
| 5 | |
| 220 | |
| -25 | |
| 80 | |
| 6000K | |
| No | |
| White | |
| No | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5 mm |
| Package Width | 7.6 mm |
| Package Length | 7.6 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

