Nisshinbo Micro Devices IncR2051S01-E2-FReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Battery Backup/Interrupt | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (2-Wire, I2C) | |
| 2.34 | |
| 3 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

