C&KR20507RR03QSwitch Rotary
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 5A 250VAC 125VDC 93.21VA
| Compliant | |
| EAR99 | |
| Active | |
| R20507RR03Q | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP5T | |
| 36 | |
| 5 | |
| 2 | |
| 1 | |
| 5@125VAC | |
| 93.21@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 6.35 | |
| 12.7 | |
| Shorting | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 7.62 | |
| 10 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 95 | |
| 6.35 | |
| 23.37 | |
| 23.37 | |
| 6.99 | |
| 23.37 | |
| 23.37 | |
| 34.3 |
Expand your design options with this R20507RR03Q rotary switch from C&K Components by giving more than two switch positions. This device has a maximum current rating of 5 A @ 125VAC. It has a DP5T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 95 °C. The R20507RR03Q rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 23.37 mm long, 34.3 mm tall and 23.37 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

