Nisshinbo Micro Devices IncR2043L-E2Real Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Interrupt | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (4-Wire) | |
| 1.7 | |
| 3 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.3 |
| Package Length | 2.3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

