C&KR20407RR03QSwitch Rotary
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 5A 250VAC 125VDC 93.21VA
| Compliant | |
| EAR99 | |
| Active | |
| R20407RR03Q | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP4T | |
| 36 | |
| 4 | |
| 2 | |
| 1 | |
| 5@125VAC | |
| 93.21@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 6.35 | |
| 12.7 | |
| Shorting | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 7.62 | |
| 10 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 95 | |
| 6.35 | |
| 23.37 | |
| 23.37 | |
| 6.99 | |
| 23.37 | |
| 23.37 | |
| 34.3 |
If a two position switch does not do the job, this R20407RR03Q rotary switch from C&K Components allows more positions for your design needs. It has a DP4T configuration. This device has a maximum current rating of 5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 95 °C. The R20407RR03Q rotary limit switch has a solder lug termination style. This product is 23.37 mm long, 34.3 mm tall and 23.37 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

