C&KR20307RN02QSwitch Rotary

Switch Rotary DP3T 3 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA

If you need more than just two switch positions, look no further, this R20307RN02Q rotary switch from C&K Components will handle just that. It has a DP3T configuration. This device has a maximum current rating of 5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 95 °C. The R20307RN02Q rotary limit switch has a PC pin termination style. This product is 23.37 mm long, 23.63 mm tall and 23.37 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.

45 parts: Ships in 3 days

    Total$67.56Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 45 parts
      • Price: $5.63

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.