RECOM Power GmbHR1Z-053.3/HPDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W Medical 6-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 1000VDC | |
| 80 | |
| No | |
| 1% | |
| 1% | |
| 55(Typ) | |
| -40 | |
| 70 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.7 |
| Package Width | 10.7 |
| Package Length | 15.24 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

