RECOM Power GmbHR1Z-0505/HPDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 6-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 80 | |
| No | |
| 1% | |
| 1% | |
| 60(Typ) | |
| -40 | |
| 70 | |
| Tube | |
| 1.6 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.7 |
| Package Width | 10.7 |
| Package Length | 15.24 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Input voltages can be stepped up or down using the RECOM R1Z-0505/HP DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

