RECOM Power GmbHR1SE-0505DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 20 to 70 | |
| Yes | |
| 15% | |
| 1.2%(Typ) | |
| 75(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 |
| Package Width | 10.7 |
| Package Length | 12.75 |
| PCB changed | 5 |
| Supplier Package | SMD |
| 5 |
Thanks to RECOM's R1SE-0505 DC to DC converter and switching regulator module, you can step the voltage up or down from input levels. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

