RECOM Power GmbHR1S8-3.305DC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 8-Pin SMD Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 78 | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1.1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 mm |
| Package Width | 10.7 mm |
| Package Length | 12.75 mm |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

